Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Supply Voltage
230V ac
Output Voltage
0 → 60V
Output Current
0 → 5A
Power Rating
300W
Number of Displays
2
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320-C14
Output Connector
USB
Minimum Temperature
0°C
Maximum Temperature
+40°C
Distrelec Product Id
30390830
Country of Origin
China
€ 370.19
€ 370.19 Each (Exc. Vat)
€ 459.04
€ 459.04 Each (inc. VAT)
Calibration type
No Calibration
1
€ 370.19
€ 370.19 Each (Exc. Vat)
€ 459.04
€ 459.04 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Outputs
1
Supply Voltage
230V ac
Output Voltage
0 → 60V
Output Current
0 → 5A
Power Rating
300W
Number of Displays
2
Bench Power Supply Type
Programmable DC Power Supply
Type
Digital
Digital/Analogue
Digital
Input Connector
IEC 320-C14
Output Connector
USB
Minimum Temperature
0°C
Maximum Temperature
+40°C
Distrelec Product Id
30390830
Country of Origin
China