RS PRO Digital Diesel, Oil Particle Counter, 2400cSt Viscosity Range, 10H Run Time, IP54, IP67

Technical Document
Specifications
Brand
RS ProDisplay Type
Digital
Height
172mm
Width
398mm
Depth
310mm
Weight
7.1kg
Battery Charge Time
5H
Run Time
10H
Pump Type
Gear Pump
Fluid Type
Diesel, Oil
IP Rating
IP54, IP67
Viscosity Range
2400cSt
Series
Particle Pal
Country of Origin
United Kingdom
€ 12,040.95
€ 12,040.95 Each (Exc. Vat)
€ 14,930.78
€ 14,930.78 Each (inc. VAT)
1
€ 12,040.95
€ 12,040.95 Each (Exc. Vat)
€ 14,930.78
€ 14,930.78 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDisplay Type
Digital
Height
172mm
Width
398mm
Depth
310mm
Weight
7.1kg
Battery Charge Time
5H
Run Time
10H
Pump Type
Gear Pump
Fluid Type
Diesel, Oil
IP Rating
IP54, IP67
Viscosity Range
2400cSt
Series
Particle Pal
Country of Origin
United Kingdom