RS PRO Digital Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Technical Document
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Capacitance Measurement
4mF
True RMS
No
Absolute Maximum Temperature Measurement
+1200°C
Country of Origin
China
€ 79.95
€ 79.95 Each (Exc. Vat)
€ 99.14
€ 99.14 Each (inc. VAT)
1
€ 79.95
€ 79.95 Each (Exc. Vat)
€ 99.14
€ 99.14 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
600V dc
Absolute Maximum AC Voltage Measurement
600V ac
Absolute Maximum Capacitance Measurement
4mF
True RMS
No
Absolute Maximum Temperature Measurement
+1200°C
Country of Origin
China