RS PRO Digital, LCD Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max - UKAS Calibrated

Technical Document
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital, LCD
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
1000°C
Absolute Maximum Capacitance Measurement
60mF
True RMS
No
Connectivity
USB
Safety Category Level
CAT III
Application
Domestic, Industrial
Best DC Current Accuracy
±1%
Weight
412g
Height
42mm
Battery Type
9V
Safety Category Voltage
600V
Width
90mm
Best AC Current Accuracy
±1.5%
Length
190mm
Best AC Voltage Accuracy
±1%
Dimensions
190 x 90 x 42mm
Best DC Voltage Accuracy
±0.5%
Country of Origin
China
€ 311.85
€ 311.85 Each (Exc. Vat)
€ 386.69
€ 386.69 Each (inc. VAT)
1
€ 311.85
€ 311.85 Each (Exc. Vat)
€ 386.69
€ 386.69 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMultimeter Type
Digital
Display Type
Digital, LCD
Calibrated
UKAS
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum Temperature Measurement
1000°C
Absolute Maximum Capacitance Measurement
60mF
True RMS
No
Connectivity
USB
Safety Category Level
CAT III
Application
Domestic, Industrial
Best DC Current Accuracy
±1%
Weight
412g
Height
42mm
Battery Type
9V
Safety Category Voltage
600V
Width
90mm
Best AC Current Accuracy
±1.5%
Length
190mm
Best AC Voltage Accuracy
±1%
Dimensions
190 x 90 x 42mm
Best DC Voltage Accuracy
±0.5%
Country of Origin
China