Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Digital Mineral Oils,Organic Oils,Synthetic Oils, Diesel Fuel Particle Counter, 320cSt Viscosity Range, 10H Run

RS Stock No.: 279-5420Brand: RS PRO
brand-logo
View all in Oil Particulate Analysers

Technical Document

Specifications

Brand

RS Pro

Display Type

Digital

Height

152mm

Width

314mm

Depth

257mm

Weight

4.5kg

Battery Charge Time

5H

Run Time

10H

Pump Type

Gear Pump

Fluid Type

Mineral Oils,Organic Oils,Synthetic Oils, Diesel Fuel

IP Rating

IP54, IP67

Viscosity Range

320cSt

Series

Particle Pal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 10,197.14

€ 10,197.14 Each (Exc. Vat)

€ 12,644.45

€ 12,644.45 Each (inc. VAT)

RS PRO Digital Mineral Oils,Organic Oils,Synthetic Oils, Diesel Fuel Particle Counter, 320cSt Viscosity Range, 10H Run

€ 10,197.14

€ 10,197.14 Each (Exc. Vat)

€ 12,644.45

€ 12,644.45 Each (inc. VAT)

RS PRO Digital Mineral Oils,Organic Oils,Synthetic Oils, Diesel Fuel Particle Counter, 320cSt Viscosity Range, 10H Run
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

Digital

Height

152mm

Width

314mm

Depth

257mm

Weight

4.5kg

Battery Charge Time

5H

Run Time

10H

Pump Type

Gear Pump

Fluid Type

Mineral Oils,Organic Oils,Synthetic Oils, Diesel Fuel

IP Rating

IP54, IP67

Viscosity Range

320cSt

Series

Particle Pal

Country of Origin

United Kingdom