RS PRO DIN Rail Mount Timer Relay, 195 → 253V, 1-Contact, 0.1 s → 576h, 10-Function, 2NO/1NC

Technical Document
Specifications
Brand
RS ProSupply Voltage
264V ac
Mounting Type
DIN Rail
Mode of Operation
Interval (One Shot)
Time Range
0.1 s → 576h
Number of Contacts
1
Number of Timer Functions
10
Contact Configuration
2NO/1NC
Terminal Type
Screw
Contact Material
Ag CuNi, Cd
Country of Origin
Poland
€ 179.80
€ 179.80 Each (Exc. Vat)
€ 222.95
€ 222.95 Each (inc. VAT)
1
€ 179.80
€ 179.80 Each (Exc. Vat)
€ 222.95
€ 222.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
264V ac
Mounting Type
DIN Rail
Mode of Operation
Interval (One Shot)
Time Range
0.1 s → 576h
Number of Contacts
1
Number of Timer Functions
10
Contact Configuration
2NO/1NC
Terminal Type
Screw
Contact Material
Ag CuNi, Cd
Country of Origin
Poland