Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

RS PRO DIN Rail Mount Timer Relay, 230 V ac, 24V ac/dc, 3-Contact, 0.1 → 100h, 1-Function, SPDT

RS Stock No.: 119-803Brand: RS PRO
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 100h

Number of Contacts

3

Number of Timer Functions

1

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

180V ac, 24V dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

23mm

Minimum Voltage

24V

Power Supply

External

Length

95mm

Maximum Operating Temperature

+55°C

Depth

60mm

Minimum Operating Temperature

-20°C

Time Delay

100h

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 32.11

€ 32.11 Each (Exc. Vat)

€ 39.82

€ 39.82 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 230 V ac, 24V ac/dc, 3-Contact, 0.1 → 100h, 1-Function, SPDT

€ 32.11

€ 32.11 Each (Exc. Vat)

€ 39.82

€ 39.82 Each (inc. VAT)

RS PRO DIN Rail Mount Timer Relay, 230 V ac, 24V ac/dc, 3-Contact, 0.1 → 100h, 1-Function, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

230 V ac, 24V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.1 → 100h

Number of Contacts

3

Number of Timer Functions

1

Contact Configuration

SPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

180V ac, 24V dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

23mm

Minimum Voltage

24V

Power Supply

External

Length

95mm

Maximum Operating Temperature

+55°C

Depth

60mm

Minimum Operating Temperature

-20°C

Time Delay

100h

Country of Origin

Turkey