RS PRO DIN Rail Mount Timer Relay, 230V ac, 1-Contact, 0.5 → 10min, 3-Function, CO

Technical Document
Specifications
Brand
RS ProSupply Voltage
230V ac
Mounting Type
DIN Rail Mount
Mode of Operation
ON Delay
Time Range
0.5 → 10min
Number of Contacts
1
Number of Timer Functions
3
Contact Configuration
CO
Maximum Voltage
230V ac
Width
17.6mm
Length
90mm
Maximum Operating Temperature
55°C
Depth
64mm
Minimum Operating Temperature
-20°C
Contact Material
AgSnO
Country of Origin
Czech Republic
€ 45.13
€ 45.13 Each (Exc. Vat)
€ 55.96
€ 55.96 Each (inc. VAT)
1
€ 45.13
€ 45.13 Each (Exc. Vat)
€ 55.96
€ 55.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
230V ac
Mounting Type
DIN Rail Mount
Mode of Operation
ON Delay
Time Range
0.5 → 10min
Number of Contacts
1
Number of Timer Functions
3
Contact Configuration
CO
Maximum Voltage
230V ac
Width
17.6mm
Length
90mm
Maximum Operating Temperature
55°C
Depth
64mm
Minimum Operating Temperature
-20°C
Contact Material
AgSnO
Country of Origin
Czech Republic