E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Dome Work Light, CEE Plug, 110 V ac, IP44

RS Stock No.: 186-4629Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Industrial Site Light

Lamp Type

Dome

Wattage

50 W

Voltage Rating

110 V ac

Plug Type

CEE

Diameter

280mm

IP Rating

IP44

Case Material

Aluminium, Polycarbonate

Height

256mm

Lamp Supplied

Yes

Current Rating

450 mA

Country of Origin

China

You may be interested in
RS PRO Work Light, 110 V
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Dome Work Light, CEE Plug, 110 V ac, IP44

P.O.A.

RS PRO Dome Work Light, CEE Plug, 110 V ac, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Work Light, 110 V
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Industrial Site Light

Lamp Type

Dome

Wattage

50 W

Voltage Rating

110 V ac

Plug Type

CEE

Diameter

280mm

IP Rating

IP44

Case Material

Aluminium, Polycarbonate

Height

256mm

Lamp Supplied

Yes

Current Rating

450 mA

Country of Origin

China

You may be interested in
RS PRO Work Light, 110 V
P.O.A.Each (Exc. Vat)