E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Double Acting Cylinder - 32mm Bore, 200mm Stroke, X Series, Double Acting

RS Stock No.: 176-1699Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Stroke

200mm

Bore

32mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Cushioned

Dimensions

320 x 46 x 46mm

Height

46mm

Width

46mm

Length

320mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

VDMA Standard

6431

Country of Origin

Italy

Stock information temporarily unavailable.

€ 171.16

€ 171.16 Each (Exc. Vat)

€ 212.24

€ 212.24 Each (inc. VAT)

RS PRO Double Acting Cylinder - 32mm Bore, 200mm Stroke, X Series, Double Acting

€ 171.16

€ 171.16 Each (Exc. Vat)

€ 212.24

€ 212.24 Each (inc. VAT)

RS PRO Double Acting Cylinder - 32mm Bore, 200mm Stroke, X Series, Double Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

X

Stroke

200mm

Bore

32mm

Action

Double

Port Connection

G 1/8

Cushioning Type

Cushioned

Dimensions

320 x 46 x 46mm

Height

46mm

Width

46mm

Length

320mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

VDMA Standard

6431

Country of Origin

Italy