E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Double Acting Cylinder - 50mm Bore, 100mm Stroke, Double Acting

RS Stock No.: 176-1640Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Stroke

100mm

Bore

50mm

Action

Double

Port Connection

G 1/4

Cushioning Type

Cushioned

Dimensions

243 x 64 x 64mm

Height

64mm

Width

64mm

Length

243mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

€ 201.67

€ 201.67 Each (Exc. Vat)

€ 250.07

€ 250.07 Each (inc. VAT)

RS PRO Double Acting Cylinder - 50mm Bore, 100mm Stroke, Double Acting

€ 201.67

€ 201.67 Each (Exc. Vat)

€ 250.07

€ 250.07 Each (inc. VAT)

RS PRO Double Acting Cylinder - 50mm Bore, 100mm Stroke, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Stroke

100mm

Bore

50mm

Action

Double

Port Connection

G 1/4

Cushioning Type

Cushioned

Dimensions

243 x 64 x 64mm

Height

64mm

Width

64mm

Length

243mm

Maximum Operating Pressure

10 bar

ISO Standard

15552

VDMA Standard

6431

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy