RS PRO Double Door Access Control Door Magnet, 600lb Holding Force 12V dc

Technical Document
Specifications
Brand
RS ProHolding Force
600lb
Door Type
Double Door
AC or DC Operation
DC
Monitored
Yes
Failure Mode
Fail Safe
Supply Voltage
12 V dc, 24V dc
Depth
26mm
Height
42mm
Length
500mm
Width
500mm
Product details
RS PRO Monitored Double Mini Magnet
With a holding force of up to 600lbs, our high-quality range RS PRO presents this brushed aluminium strong and durable magnetic lock. With a current draw of 480 mA at 12 V dc and 240 mA at 24 V dc. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.
Features and Benefits:
- Operating voltage: 12 or 24 V dc
- Brushed aluminium housing
- Current draw: 480mA at 12 V dc x 2, 240mA at 24 V dc x 2 (at temperature 20 °C)
- Magnetic bond sensor monitor output remotely monitors the door lock or unlock status. (N.C. Output-Door opened; N.O. Output-door closed)
- (SPDT rated 0.25A at 12Vdc)
- Operating temperature: -10°C to +55 °C (14 to 131 °F)
- Humidity: 0 to 95% non-condensing
- Locks surface temperature: Current temperature +/-20% (when power is on)
- Holding force up to 600lbs x 2 (272 x 2kg)
- Weight: 3.7kg (approx)
- Monitored
- LED status
Typical Applications
Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.
FAQs
How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.
Where would an access control door magnet be useful?
- Professionals and individuals intending to increase the safety of their property
- Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises
- Industrial automation and fire safety, for example locking doors in the event of fire alarms
€ 230.33
€ 230.33 Each (Exc. Vat)
€ 285.61
€ 285.61 Each (inc. VAT)
1
€ 230.33
€ 230.33 Each (Exc. Vat)
€ 285.61
€ 285.61 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHolding Force
600lb
Door Type
Double Door
AC or DC Operation
DC
Monitored
Yes
Failure Mode
Fail Safe
Supply Voltage
12 V dc, 24V dc
Depth
26mm
Height
42mm
Length
500mm
Width
500mm
Product details
RS PRO Monitored Double Mini Magnet
With a holding force of up to 600lbs, our high-quality range RS PRO presents this brushed aluminium strong and durable magnetic lock. With a current draw of 480 mA at 12 V dc and 240 mA at 24 V dc. Applications may feature security doors, laboratories, or any other environment where remote door operation is needed via door magnets.
Features and Benefits:
- Operating voltage: 12 or 24 V dc
- Brushed aluminium housing
- Current draw: 480mA at 12 V dc x 2, 240mA at 24 V dc x 2 (at temperature 20 °C)
- Magnetic bond sensor monitor output remotely monitors the door lock or unlock status. (N.C. Output-Door opened; N.O. Output-door closed)
- (SPDT rated 0.25A at 12Vdc)
- Operating temperature: -10°C to +55 °C (14 to 131 °F)
- Humidity: 0 to 95% non-condensing
- Locks surface temperature: Current temperature +/-20% (when power is on)
- Holding force up to 600lbs x 2 (272 x 2kg)
- Weight: 3.7kg (approx)
- Monitored
- LED status
Typical Applications
Access control door magnets can be used across various domestic and commercial applications and offer solutions where a high security level is required. In some environments doors are required to be held open under normal conditions and them automatically released in the event of fire alarms and evacuation. Door magnets ensure that doors close automatically and are securely closed. Magnetic door holders are suitable for a range of applications, such as schools, nursing homes, and hospitals, to form part of a high-quality security system.
FAQs
How to install a door magnet?
Generally, the electromagnet is attached to the door frame, whilst an armature plate is attached to the door itself. Occasionally brackets may be needed to ensure the magnet is in the correct position for contact with the plate. To achieve the optimal pull force of 100%, a contact area must be achieved using the recommended armature plates.
Where would an access control door magnet be useful?
- Professionals and individuals intending to increase the safety of their property
- Essential for where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premises
- Industrial automation and fire safety, for example locking doors in the event of fire alarms