RS PRO Drill & Bore Hole Gauge, Steel

RS Stock No.: 683-0706Brand: RS PRODistrelec Article No.: 30417672
brand-logo
View all in Bore Gauges

Technical Document

Specifications

Brand

RS Pro

Type

Drill Hole Gauge

Material

Steel

Largest Diameter

12.5mm

Smallest Diameter

1.5mm

Country of Origin

United States

Product details

Drill Gauge

Manufactured from high quality Steel
Satin Chrome finish
Offers a quick and accurate way of checking drill and rod sizes
Holes marked in metric with Decimal equivalents

You may be interested in
Stock information temporarily unavailable.

€ 131.69

€ 131.69 Each (Exc. Vat)

€ 163.30

€ 163.30 Each (inc. VAT)

RS PRO Drill & Bore Hole Gauge, Steel

€ 131.69

€ 131.69 Each (Exc. Vat)

€ 163.30

€ 163.30 Each (inc. VAT)

RS PRO Drill & Bore Hole Gauge, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Drill Hole Gauge

Material

Steel

Largest Diameter

12.5mm

Smallest Diameter

1.5mm

Country of Origin

United States

Product details

Drill Gauge

Manufactured from high quality Steel
Satin Chrome finish
Offers a quick and accurate way of checking drill and rod sizes
Holes marked in metric with Decimal equivalents

You may be interested in