RS PRO Drive Belt, belt section Z, 610mm Length

Technical Document
Specifications
Brand
RS ProBelt Section
Z
Outer Length
648mm
Datum Length
632mm
Inside Length
610mm
Top Width
10mm
Height
6mm
Material
PET, Rubber
Minimum Pulley Diameter
50mm
Length
610mm
Country of Origin
India
Product details
RS PRO Z Section Drive Belts
Discover the power of RS PRO's Z Drive Belts. Easily browse and select the perfect belt for your needs with our improved filters. Our special compound PET, Rubber material is crack-resistant and low-stretch, increasing the life and performance of your drive belt. Enjoy superior anti-static, heat, oil and abrasion resistance with every purchase. Get the quality you need to power up your project with RS PRO's Z Drive Belts.
Features and Benefits
- Z Section V Belt
- Special compounded stiff-yet-flex-crack resistant base
- High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
- Anti-static, heat, oil and abrasion resistant
- Polychloroprene impregnated poly-cotton jacket
- Precision-built belts requiring no matching or coding
- Anti-static, heat, oil and abrasion resistant
Belt Construction
- Heat, Pre stretched Polyester cord
- Adhesion rubber
- Base rubber
- Polyester cotton fabric
Applications
- SPA Section V Belt Pulleys
- Industrial drives
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.27
€ 5.27 Each (inc. VAT)
1
€ 4.25
€ 4.25 Each (Exc. Vat)
€ 5.27
€ 5.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 4.25 |
5+ | € 4.20 |
Technical Document
Specifications
Brand
RS ProBelt Section
Z
Outer Length
648mm
Datum Length
632mm
Inside Length
610mm
Top Width
10mm
Height
6mm
Material
PET, Rubber
Minimum Pulley Diameter
50mm
Length
610mm
Country of Origin
India
Product details
RS PRO Z Section Drive Belts
Discover the power of RS PRO's Z Drive Belts. Easily browse and select the perfect belt for your needs with our improved filters. Our special compound PET, Rubber material is crack-resistant and low-stretch, increasing the life and performance of your drive belt. Enjoy superior anti-static, heat, oil and abrasion resistance with every purchase. Get the quality you need to power up your project with RS PRO's Z Drive Belts.
Features and Benefits
- Z Section V Belt
- Special compounded stiff-yet-flex-crack resistant base
- High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
- Anti-static, heat, oil and abrasion resistant
- Polychloroprene impregnated poly-cotton jacket
- Precision-built belts requiring no matching or coding
- Anti-static, heat, oil and abrasion resistant
Belt Construction
- Heat, Pre stretched Polyester cord
- Adhesion rubber
- Base rubber
- Polyester cotton fabric
Applications
- SPA Section V Belt Pulleys
- Industrial drives
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790