RS PRO Dry Cleanroom Wipes, Case of 150, 228.6 x 228.6mm

RS Stock No.: 162-5686Brand: RS PRO
brand-logo
View all in Wipes

Technical Document

Specifications

Brand

RS Pro

Wipe Type

Cleanroom Wipes

Application

Clean Environments, Food Industry, Pharmaceutical

Wet/Dry

Dry

Package Type

Case

Number of Wipes per Pack

150

Wiper Size

228.6 x 228.6mm

Colour

White

Repeat/Single Use

Single Use

Country of Origin

China

€ 58.50

€ 0.39 Each (In a Pack of 150) (Exc. Vat)

€ 72.54

€ 0.484 Each (In a Pack of 150) (inc. VAT)

RS PRO Dry Cleanroom Wipes, Case of 150, 228.6 x 228.6mm

€ 58.50

€ 0.39 Each (In a Pack of 150) (Exc. Vat)

€ 72.54

€ 0.484 Each (In a Pack of 150) (inc. VAT)

RS PRO Dry Cleanroom Wipes, Case of 150, 228.6 x 228.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Wipe Type

Cleanroom Wipes

Application

Clean Environments, Food Industry, Pharmaceutical

Wet/Dry

Dry

Package Type

Case

Number of Wipes per Pack

150

Wiper Size

228.6 x 228.6mm

Colour

White

Repeat/Single Use

Single Use

Country of Origin

China