RS PRO E10 Indicator Light, Clear, 5.2 V, 850 mA, 25h

Technical Document
Specifications
Brand
RS ProVoltage Rating
5.2 V
Lamp Base
E10
Current Rating
850 mA
Diameter
9.3mm
Lamp Size
T9
Length
31 mm
Lens Colour
Clear
Luminosity
85 lm
Life Hours
25h
Country of Origin
Korea, Republic Of
Product details
E10 Tungsten Halogen MES
MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness
€ 4.23
€ 4.23 Each (Exc. Vat)
€ 5.25
€ 5.25 Each (inc. VAT)
1
€ 4.23
€ 4.23 Each (Exc. Vat)
€ 5.25
€ 5.25 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage Rating
5.2 V
Lamp Base
E10
Current Rating
850 mA
Diameter
9.3mm
Lamp Size
T9
Length
31 mm
Lens Colour
Clear
Luminosity
85 lm
Life Hours
25h
Country of Origin
Korea, Republic Of
Product details
E10 Tungsten Halogen MES
MES tungsten halogen filament lamps suitable for use with many popular torches and handlamps
Super-high brightness