RS PRO E40 LED Cluster Light, Daylight, 300 V, 118mm, 360° view angle

RS Stock No.: 788-4638Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E40

Wattage

100 W

Voltage Rating

300 V

Length

306 mm

Diameter

118mm

Life Hours

50000h

Viewing Angle

360°

Country of Origin

China

Product details

360° LED Lamps IP20 HID Retrofit

This range of IP20 LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH) in open fittings such as low bay and high bay fittings.

High output Epistar LEDs
360° Light output – no dark spots
Ideal as direct replacement for HPS & MH lamps – up to 80% energy saving
Instant start and restart – can be used with PIR sensors
E27 & E40 Lamp base
60W, 80W & 100W Versions incorporate a cooling fan in base to aid heat dissipation
Not suitable for enclosed fittings
30,000 Hours rated life
3 Year guarantee

You may be interested in
RS PRO E40 LED Corn Lamp 100 W, 6500K, White, Cluster shape
€ 329.60Each (Exc. Vat)

P.O.A.

RS PRO E40 LED Cluster Light, Daylight, 300 V, 118mm, 360° view angle

P.O.A.

RS PRO E40 LED Cluster Light, Daylight, 300 V, 118mm, 360° view angle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO E40 LED Corn Lamp 100 W, 6500K, White, Cluster shape
€ 329.60Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Lamp Base

E40

Wattage

100 W

Voltage Rating

300 V

Length

306 mm

Diameter

118mm

Life Hours

50000h

Viewing Angle

360°

Country of Origin

China

Product details

360° LED Lamps IP20 HID Retrofit

This range of IP20 LED lamps are ideal replacements for high intensity discharge lamps (HPS & MH) in open fittings such as low bay and high bay fittings.

High output Epistar LEDs
360° Light output – no dark spots
Ideal as direct replacement for HPS & MH lamps – up to 80% energy saving
Instant start and restart – can be used with PIR sensors
E27 & E40 Lamp base
60W, 80W & 100W Versions incorporate a cooling fan in base to aid heat dissipation
Not suitable for enclosed fittings
30,000 Hours rated life
3 Year guarantee

You may be interested in
RS PRO E40 LED Corn Lamp 100 W, 6500K, White, Cluster shape
€ 329.60Each (Exc. Vat)