RS PRO Earth Leakage Relay, 45 → 65Hz Frequency, Analogue Output

RS Stock No.: 603-239Brand: RS PRO
brand-logo
View all in Earth Leakage Relays

Technical Document

Specifications

Brand

RS Pro

Frequency Range

45 → 65Hz

Trip Time

40ms

Mounting Type

DIN Rail

Approvals

EN 60255-27, EN 60255-6, EN 61000-6-2, EN 61000-6-4

Country of Origin

Czech Republic

€ 119.37

€ 119.37 Each (Exc. Vat)

€ 148.02

€ 148.02 Each (inc. VAT)

RS PRO Earth Leakage Relay, 45 → 65Hz Frequency, Analogue Output

€ 119.37

€ 119.37 Each (Exc. Vat)

€ 148.02

€ 148.02 Each (inc. VAT)

RS PRO Earth Leakage Relay, 45 → 65Hz Frequency, Analogue Output

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Frequency Range

45 → 65Hz

Trip Time

40ms

Mounting Type

DIN Rail

Approvals

EN 60255-27, EN 60255-6, EN 61000-6-2, EN 61000-6-4

Country of Origin

Czech Republic