Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO EBC1220 Battery Charger For Lithium-Ion 4 Cell 12V 20A with UK plug

RS Stock No.: 268-5138Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lithium-Ion

Output Voltage

12V

Number of Cells Charged

4

Charge Current

20A

Plug Type

UK

Number of Batteries Charged

2

Input Voltage

190 V ac to 265V ac

Batteries Included

No

Battery Type Charged

Lead Acid, AGM, GEL, Lithium

Maximum Output Power

240W

Number of Charge Stages

7

Model Number

EBC1220

Charging Time

>2h

Dimensions

95 x 175 x 176mm

Weight

1.31kg

Output Connectors

Battery Clip

Country of Origin

China

Stock information temporarily unavailable.

€ 181.21

€ 181.21 Each (Exc. Vat)

€ 224.70

€ 224.70 Each (inc. VAT)

RS PRO EBC1220 Battery Charger For Lithium-Ion 4 Cell 12V 20A with UK plug

€ 181.21

€ 181.21 Each (Exc. Vat)

€ 224.70

€ 224.70 Each (inc. VAT)

RS PRO EBC1220 Battery Charger For Lithium-Ion 4 Cell 12V 20A with UK plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Chemistries Charged

Lithium-Ion

Output Voltage

12V

Number of Cells Charged

4

Charge Current

20A

Plug Type

UK

Number of Batteries Charged

2

Input Voltage

190 V ac to 265V ac

Batteries Included

No

Battery Type Charged

Lead Acid, AGM, GEL, Lithium

Maximum Output Power

240W

Number of Charge Stages

7

Model Number

EBC1220

Charging Time

>2h

Dimensions

95 x 175 x 176mm

Weight

1.31kg

Output Connectors

Battery Clip

Country of Origin

China