RS PRO EG Series, Linear Guide Rail 15mm width 1000mm Length

RS Stock No.: 345-365Brand: RS PRO
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Brand

RS Pro

Rail Width

15mm

Rail Length

1000mm

Manufacturer Series

EG

Material

Carbon Steel

Accuracy Class

H

Size

15mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 309.95

€ 309.95 Each (Exc. Vat)

€ 384.34

€ 384.34 Each (inc. VAT)

RS PRO EG Series, Linear Guide Rail 15mm width 1000mm Length

€ 309.95

€ 309.95 Each (Exc. Vat)

€ 384.34

€ 384.34 Each (inc. VAT)

RS PRO EG Series, Linear Guide Rail 15mm width 1000mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Rail Width

15mm

Rail Length

1000mm

Manufacturer Series

EG

Material

Carbon Steel

Accuracy Class

H

Size

15mm

Country of Origin

Taiwan, Province Of China