RS PRO EG Series, Linear Guide Rail 23mm width 300mm Length
RS Stock No.: 345-385Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRail Width
23mm
Rail Length
300mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
25mm
Country of Origin
Taiwan, Province Of China
€ 125.53
€ 125.53 Each (Exc. Vat)
€ 155.66
€ 155.66 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 23mm width 300mm Length
1
€ 125.53
€ 125.53 Each (Exc. Vat)
€ 155.66
€ 155.66 Each (inc. VAT)
RS PRO EG Series, Linear Guide Rail 23mm width 300mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRail Width
23mm
Rail Length
300mm
Manufacturer Series
EG
Material
Carbon Steel
Accuracy Class
H
Size
25mm
Country of Origin
Taiwan, Province Of China