RS PRO Elbow Cover Steel Cable Tray Accessory, 100 mm Width, 100mm Depth
RS Stock No.: 270-7778Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Elbow Cover
Material
Steel
Width
100 mm
Depth
100mm
For Use With
Cable Trays
Country of Origin
Spain
€ 12.53
€ 12.53 Each (Exc. Vat)
€ 15.54
€ 15.54 Each (inc. VAT)
RS PRO Elbow Cover Steel Cable Tray Accessory, 100 mm Width, 100mm Depth
1
€ 12.53
€ 12.53 Each (Exc. Vat)
€ 15.54
€ 15.54 Each (inc. VAT)
RS PRO Elbow Cover Steel Cable Tray Accessory, 100 mm Width, 100mm Depth
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAccessory Type
Elbow Cover
Material
Steel
Width
100 mm
Depth
100mm
For Use With
Cable Trays
Country of Origin
Spain