RS PRO Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

RS Stock No.: 144-2609Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

R 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Thread Material

Brass

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Swivel Connection

No

Body Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Metric One-Touch Fittings

This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.

Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of 0ºC to +60°C makes it a versatile component that will suit many industrial environments and applications.

This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.

Features and Benefits

• One-Touch push to connect configuration allows for an instant tubing connection
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 25.19

€ 25.19 1 Bag of 10 (Exc. Vat)

€ 31.24

€ 31.24 1 Bag of 10 (inc. VAT)

RS PRO Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

€ 25.19

€ 25.19 1 Bag of 10 (Exc. Vat)

€ 31.24

€ 31.24 1 Bag of 10 (inc. VAT)

RS PRO Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Connector A

R 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/8 Male

Thread Material

Brass

Maximum Operating Pressure

9.9 kgf/cm², 990 kPa

Swivel Connection

No

Body Material

Plastic

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Metric One-Touch Fittings

This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.

Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of 0ºC to +60°C makes it a versatile component that will suit many industrial environments and applications.

This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.

Features and Benefits

• One-Touch push to connect configuration allows for an instant tubing connection
• Useful for piping in confined space, due to its six-angle wrench processing inside
• Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
• Fittings are already equipped with Teflon treatment or O-Ring on the thread
• Nickel plated brass body ensures anti-contamination properties for an extended product life
• Applicable fluid type, air (no other type of gas or liquid)
• Working pressure range 0 to 150 psi
• Working temperature range 0 to 60 °C

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more