RS PRO Electronic DC Load, 0 → 1000W, 0 → 150 V, 0 → 40 A
RS Stock No.: 254-4057Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLoad Type
Programmable
Constant Voltage Mode Range
0 → 150 V
Constant Current Mode Range
0 → 40 A
Constant Resistance Mode Range
0.2 → 750Ω
Constant Wattage Mode Range
0 → 1000W
Rack Units
3 U
Country of Origin
China
€ 2,361.41
€ 2,361.41 Each (Exc. Vat)
€ 2,928.15
€ 2,928.15 Each (inc. VAT)
RS PRO Electronic DC Load, 0 → 1000W, 0 → 150 V, 0 → 40 A
1
€ 2,361.41
€ 2,361.41 Each (Exc. Vat)
€ 2,928.15
€ 2,928.15 Each (inc. VAT)
RS PRO Electronic DC Load, 0 → 1000W, 0 → 150 V, 0 → 40 A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLoad Type
Programmable
Constant Voltage Mode Range
0 → 150 V
Constant Current Mode Range
0 → 40 A
Constant Resistance Mode Range
0.2 → 750Ω
Constant Wattage Mode Range
0 → 1000W
Rack Units
3 U
Country of Origin
China