E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Electronics Pliers, Round Nose Pliers, 140 mm Overall, ESD

RS Stock No.: 864-0794Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Electronics Pliers, Round Nose Pliers

Overall Length

140 mm

ESD Safe

Yes

Material

High Carbon Steel

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ESD Round Nose Pliers

Professional ESD safe Round Nose Pliers constructed from high carbon steel for strength and durability.
Ideal for bending fine products and gripping precision components.

Static electricity protection
Spring action

Stock information temporarily unavailable.

€ 14.77

€ 14.77 Each (Exc. Vat)

€ 18.31

€ 18.31 Each (inc. VAT)

RS PRO Electronics Pliers, Round Nose Pliers, 140 mm Overall, ESD

€ 14.77

€ 14.77 Each (Exc. Vat)

€ 18.31

€ 18.31 Each (inc. VAT)

RS PRO Electronics Pliers, Round Nose Pliers, 140 mm Overall, ESD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Electronics Pliers, Round Nose Pliers

Overall Length

140 mm

ESD Safe

Yes

Material

High Carbon Steel

Country of Origin

Taiwan, Province Of China

Product details

RS Pro ESD Round Nose Pliers

Professional ESD safe Round Nose Pliers constructed from high carbon steel for strength and durability.
Ideal for bending fine products and gripping precision components.

Static electricity protection
Spring action