RS PRO End Mill, 3mm Cutter, High Speed Steel, 9.5mm Cut

Technical Document
Specifications
Brand
RS ProCutter Diameter
3mm
Cut Length
9.5mm
Number Of Flutes
4
Material
High Speed Steel
Number of Pieces
1
Overall Length
54 mm
Country of Origin
China
€ 15.30
€ 15.30 Each (Exc. Vat)
€ 18.97
€ 18.97 Each (inc. VAT)
1
€ 15.30
€ 15.30 Each (Exc. Vat)
€ 18.97
€ 18.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Diameter
3mm
Cut Length
9.5mm
Number Of Flutes
4
Material
High Speed Steel
Number of Pieces
1
Overall Length
54 mm
Country of Origin
China