RS PRO ESD PU Tips White Polyester, Polyurethane Extra Grip Work Gloves, Size S, Polyurethane Coating

RS Stock No.: 218-542Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

S

Primary Glove Application

Extra Grip

Glove Material

Polyester, Polyurethane

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

No

EN388 Cut - Coup Test

No

EN388 Tear

No

EN388 Puncture

No

EN388 Cut - TDM-100 Test

No

EN388 Impact Protection

No

EN388 2016

No

EN374 Chemical

No

Range

ESD PU Tips

EN407 Thermal

No

Additional EN Standards

No

EN511 Cold

No

Complies with EN 61340-5-1

Yes

Country of Origin

China

€ 3.24

€ 3.24 1 Pair (Exc. Vat)

€ 4.02

€ 4.02 1 Pair (inc. VAT)

RS PRO ESD PU Tips White Polyester, Polyurethane Extra Grip Work Gloves, Size S, Polyurethane Coating

€ 3.24

€ 3.24 1 Pair (Exc. Vat)

€ 4.02

€ 4.02 1 Pair (inc. VAT)

RS PRO ESD PU Tips White Polyester, Polyurethane Extra Grip Work Gloves, Size S, Polyurethane Coating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Glove Size

S

Primary Glove Application

Extra Grip

Glove Material

Polyester, Polyurethane

Main Colour of Glove

White

Number of Gloves

1Pair

Glove Coating

Polyurethane

EN388 Abrasion

No

EN388 Cut - Coup Test

No

EN388 Tear

No

EN388 Puncture

No

EN388 Cut - TDM-100 Test

No

EN388 Impact Protection

No

EN388 2016

No

EN374 Chemical

No

Range

ESD PU Tips

EN407 Thermal

No

Additional EN Standards

No

EN511 Cold

No

Complies with EN 61340-5-1

Yes

Country of Origin

China