Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO ESD Safe Side Cutters

RS Stock No.: 238-0814Brand: RS PRO
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

132 mm

Jaw Length

10mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Carbon Steel

Maximum Cutting Capacity

0.81mm

Cut Type

Flush

Country of Origin

Italy

Stock information temporarily unavailable.

€ 38.92

€ 38.92 Each (Exc. Vat)

€ 48.26

€ 48.26 Each (inc. VAT)

RS PRO ESD Safe Side Cutters

€ 38.92

€ 38.92 Each (Exc. Vat)

€ 48.26

€ 48.26 Each (inc. VAT)

RS PRO ESD Safe Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

132 mm

Jaw Length

10mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

Yes

Material

Carbon Steel

Maximum Cutting Capacity

0.81mm

Cut Type

Flush

Country of Origin

Italy