Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
138 mm
Jaw Length
8mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1.3mm
Cut Type
Flush
Country of Origin
Italy
Product details
RS Pro ESD Cutters
You may be interested in

RS PRO Side CuttersBrand: RS PRO
€ 54.89Each (Exc. Vat)
RS PRO Side CuttersBrand: RS PRO
€ 34.83Each (Exc. Vat)
€ 52.39
€ 52.39 Each (Exc. Vat)
€ 64.96
€ 64.96 Each (inc. VAT)
RS PRO ESD Safe Side Cutters
1
€ 52.39
€ 52.39 Each (Exc. Vat)
€ 64.96
€ 64.96 Each (inc. VAT)
RS PRO ESD Safe Side Cutters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in

RS PRO Side CuttersBrand: RS PRO
€ 54.89Each (Exc. Vat)
RS PRO Side CuttersBrand: RS PRO
€ 34.83Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Copper Wire
Non Sparking
No
Overall Length
138 mm
Jaw Length
8mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Steel
Maximum Cutting Capacity
1.3mm
Cut Type
Flush
Country of Origin
Italy
Product details
RS Pro ESD Cutters
You may be interested in

RS PRO Side CuttersBrand: RS PRO
€ 54.89Each (Exc. Vat)
RS PRO Side CuttersBrand: RS PRO
€ 34.83Each (Exc. Vat)