RS PRO ESD Safe Side Cutters

Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Soft Wire
Non Sparking
No
Overall Length
130 mm
Jaw Length
16mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Carbon Steel
Maximum Cutting Capacity
0.8mm
Cut Type
Flush
Country of Origin
United States
Product details
RS PRO ESD Flush Cutters
Precision RS PRO ESD safe Flush Cutters that cut by shearing, leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters. The term flush means level or straight and on the same plane, so flush cutters cut a wire level. These cutters are fully ESD compliant for safe use on sensitive electronic components.
RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.
This range of flush cutters include:
847-2942 - 125mm: Type Flush, Oval
847-2945 - 125mm: Type: Flush, Tapered
847-2949 - 123mm: Type: Flush
847-2951 - 148mm: Type: Flush
847-2958 - 130mm: Type: Angled, Flush
847-2964 - 124mm: Type: Flush
Features and Benefits:
Oval, Tapered, Standard, Angled & Maxi Micro-Shear Head options
Strong and robust
Size and shape reflect the latest advances in enhanced ergonomics
Cutting edges are ultra-durable, the range covers 55-58 RC
Handles
Ergonomic
User-friendly
Rounded for maximum operator comfort
A soft comfortable gripping surface that provides superior operator comfort
Easier to pick it up
Anti-slip rubber surface
Bi-component ESD-safe material prevents electrostatic discharge
Typical applications
Flush cutters are used in many applications to cut small wires.
Electrical
Communications and construction work
FAQs
Whats the difference between Flush Cutters and Side Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.
What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.
€ 37.80
€ 37.80 Each (Exc. Vat)
€ 46.87
€ 46.87 Each (inc. VAT)
1
€ 37.80
€ 37.80 Each (Exc. Vat)
€ 46.87
€ 46.87 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCutter Type
Side Cutters
Materials Cut
Soft Wire
Non Sparking
No
Overall Length
130 mm
Jaw Length
16mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
Yes
Material
Carbon Steel
Maximum Cutting Capacity
0.8mm
Cut Type
Flush
Country of Origin
United States
Product details
RS PRO ESD Flush Cutters
Precision RS PRO ESD safe Flush Cutters that cut by shearing, leading to a cleaner cut and less mechanical shock. The greatest benefit of this Anti-Shock system is that only half the effort is required when cutting wire compared to standard wire cutters. The term flush means level or straight and on the same plane, so flush cutters cut a wire level. These cutters are fully ESD compliant for safe use on sensitive electronic components.
RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V.
This range of flush cutters include:
847-2942 - 125mm: Type Flush, Oval
847-2945 - 125mm: Type: Flush, Tapered
847-2949 - 123mm: Type: Flush
847-2951 - 148mm: Type: Flush
847-2958 - 130mm: Type: Angled, Flush
847-2964 - 124mm: Type: Flush
Features and Benefits:
Oval, Tapered, Standard, Angled & Maxi Micro-Shear Head options
Strong and robust
Size and shape reflect the latest advances in enhanced ergonomics
Cutting edges are ultra-durable, the range covers 55-58 RC
Handles
Ergonomic
User-friendly
Rounded for maximum operator comfort
A soft comfortable gripping surface that provides superior operator comfort
Easier to pick it up
Anti-slip rubber surface
Bi-component ESD-safe material prevents electrostatic discharge
Typical applications
Flush cutters are used in many applications to cut small wires.
Electrical
Communications and construction work
FAQs
Whats the difference between Flush Cutters and Side Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.
What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.