RS PRO ESD Ultra Clear Bag 200mm(W)x 250mm(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
ESD Ultra Clear Bag
Type
Bag
Colour
Clear
Length
250mm
Thickness
0.09mm
Width
200mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Zipper
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
36.55mPa
Country of Origin
United States
Product details
RS Pro Statfree ESD Dissipative Ultra Clear Zip Bag
RS Pro Statfree ESD ultra clear dissipative bags are used for packaging ESD and sensitive items in an ESD protected area. The bags are ultra-clear and provide you the ability to see the contents and review any information contained within the bag. The dissipative bags protect any contents reducing the risk of damage and have a polyester construction. The bags include a low charging zipper are puncture resistant to 14 lbs and are free from amines, N-octanoic acid, silicones and heavy metals.
FEATURES and BENEFITS:
ESD Bags
Dissipative
Polyester construction
Polycarbonate compatible
Ultra-clear
Protects content
Reduces damage risk
Low charging zipper
Side weld seals
Low charge generation
Puncture resistant to 14 lbs
Non-corrosive
Printed with the ESD protective symbol
Printed with date and lot code
Various sizes available
PROPERTIES:
Nominal thickness 0.889 mm
Internal width nominal -0 mm +3.2 mm
Internal length nominal +/- 3.2 mm
Light transmission 90%
Heat seal 8 lbs/on
Tensile strength 5300 MD/TD, psi
Standards
EN 61340-5-1, EN 61340-5-3, ANSI/ESD S11.4 level 5
€ 262.88
€ 262.88 1 Bag of 100 (Exc. Vat)
€ 325.97
€ 325.97 1 Bag of 100 (inc. VAT)
1
€ 262.88
€ 262.88 1 Bag of 100 (Exc. Vat)
€ 325.97
€ 325.97 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 262.88 |
10 - 19 | € 256.28 |
20+ | € 252.02 |
Technical Document
Specifications
Brand
RS ProPackaging Type
ESD Ultra Clear Bag
Type
Bag
Colour
Clear
Length
250mm
Thickness
0.09mm
Width
200mm
Quantity Per Package
100
Dissipative
Yes
Conductive
Yes
Closure Type
Zipper
Static Shielding
Yes
Complies with EN 61340-5-1
Yes
Surface Resistance
1 x 10^4 → < 1 x 10^11Ω
Tensile Strength
36.55mPa
Country of Origin
United States
Product details
RS Pro Statfree ESD Dissipative Ultra Clear Zip Bag
RS Pro Statfree ESD ultra clear dissipative bags are used for packaging ESD and sensitive items in an ESD protected area. The bags are ultra-clear and provide you the ability to see the contents and review any information contained within the bag. The dissipative bags protect any contents reducing the risk of damage and have a polyester construction. The bags include a low charging zipper are puncture resistant to 14 lbs and are free from amines, N-octanoic acid, silicones and heavy metals.
FEATURES and BENEFITS:
ESD Bags
Dissipative
Polyester construction
Polycarbonate compatible
Ultra-clear
Protects content
Reduces damage risk
Low charging zipper
Side weld seals
Low charge generation
Puncture resistant to 14 lbs
Non-corrosive
Printed with the ESD protective symbol
Printed with date and lot code
Various sizes available
PROPERTIES:
Nominal thickness 0.889 mm
Internal width nominal -0 mm +3.2 mm
Internal length nominal +/- 3.2 mm
Light transmission 90%
Heat seal 8 lbs/on
Tensile strength 5300 MD/TD, psi
Standards
EN 61340-5-1, EN 61340-5-3, ANSI/ESD S11.4 level 5