RS PRO Europe to Europe Adapter, Rated At 16A

Technical Document
Specifications
Brand
RS ProConverter Type
2 Way Adapter
Country 1
Europe
Country 2
Europe
Current Rating
16A
Country of Origin
China
Product details
Multiple-Socket Plugs
Multiple-socket plugs 2P, 2P + E or 2P + 2P + E.
With child protection.
Operating current: 16 A for 2P + E, 6 A for 2P.
Max. power: 3680 W.
Standards
CE, NF
€ 10.34
€ 10.34 Each (Exc. Vat)
€ 12.82
€ 12.82 Each (inc. VAT)
1
€ 10.34
€ 10.34 Each (Exc. Vat)
€ 12.82
€ 12.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 10.34 |
25 - 99 | € 9.06 |
100+ | € 7.41 |
Technical Document
Specifications
Brand
RS ProConverter Type
2 Way Adapter
Country 1
Europe
Country 2
Europe
Current Rating
16A
Country of Origin
China
Product details
Multiple-Socket Plugs
Multiple-socket plugs 2P, 2P + E or 2P + 2P + E.
With child protection.
Operating current: 16 A for 2P + E, 6 A for 2P.
Max. power: 3680 W.
Standards
CE, NF