RS PRO Expandable Braided Polyester Black Cable Sleeve, 10mm Diameter

Technical Document
Specifications
Brand
RS ProSleeve Diameter
10mm
Colour
Black
Material
Polyester
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
7mm
Maximum Cable Diameter
19mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
150°C
Fire Behaviour
Flame Retardant
Standards Met
EN45545-2, RoHS, UL VW-1
Kit Type
Expandable
Country of Origin
United Kingdom
€ 244.66
€ 244.66 1 Reel of 1 Metre (Exc. Vat)
€ 303.38
€ 303.38 1 Reel of 1 Metre (inc. VAT)
1
€ 244.66
€ 244.66 1 Reel of 1 Metre (Exc. Vat)
€ 303.38
€ 303.38 1 Reel of 1 Metre (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
10mm
Colour
Black
Material
Polyester
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
7mm
Maximum Cable Diameter
19mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
150°C
Fire Behaviour
Flame Retardant
Standards Met
EN45545-2, RoHS, UL VW-1
Kit Type
Expandable
Country of Origin
United Kingdom