RS PRO Expandable Braided Polyester Black Cable Sleeve, 8mm Diameter

Technical Document
Specifications
Brand
RS ProSleeve Diameter
8mm
Colour
Black
Material
Polyester
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
5mm
Maximum Cable Diameter
16mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
150°C
Fire Behaviour
Flame Retardant
Kit Type
Expandable
Country of Origin
United Kingdom
€ 209.71
€ 209.71 1 Reel of 200 Metres (Exc. Vat)
€ 260.04
€ 260.04 1 Reel of 200 Metres (inc. VAT)
1
€ 209.71
€ 209.71 1 Reel of 200 Metres (Exc. Vat)
€ 260.04
€ 260.04 1 Reel of 200 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
8mm
Colour
Black
Material
Polyester
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
5mm
Maximum Cable Diameter
16mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
150°C
Fire Behaviour
Flame Retardant
Kit Type
Expandable
Country of Origin
United Kingdom