RS PRO Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 15m Length

RS Stock No.: 179-7015Brand: RS PRODistrelec Article No.: 30390835
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Black

Material

PET

Sleeve Length

15m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

17mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Series

BSPETFR

Country of Origin

China

You may be interested in

€ 42.50

€ 42.50 1 Reel of 15 Metres (Exc. Vat)

€ 52.70

€ 52.70 1 Reel of 15 Metres (inc. VAT)

RS PRO Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 15m Length

€ 42.50

€ 42.50 1 Reel of 15 Metres (Exc. Vat)

€ 52.70

€ 52.70 1 Reel of 15 Metres (inc. VAT)

RS PRO Expandable Braided PET Black Cable Sleeve, 12mm Diameter, 15m Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

12mm

Colour

Black

Material

PET

Sleeve Length

15m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

17mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Flame Retardant, Halogen Free

Series

BSPETFR

Country of Origin

China

You may be interested in