RS PRO Expansion Module for Use with RS PRO PLCs, RS485, RS485

Technical Document
Specifications
Brand
RS ProAccessory Type
Communication Module
Input Type
RS485
Number of Inputs
2
Output Type
RS485
For Use With
RS PRO PLCs
Mounting Type
Plug In
Application
RS485 Communication Module
Termination
Plug-In
Maximum Operating Temperature
+55°C
Dimensions
40 x 40 x 18.5mm
Country of Origin
China
€ 134.01
€ 134.01 Each (Exc. Vat)
€ 166.17
€ 166.17 Each (inc. VAT)
1
€ 134.01
€ 134.01 Each (Exc. Vat)
€ 166.17
€ 166.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Communication Module
Input Type
RS485
Number of Inputs
2
Output Type
RS485
For Use With
RS PRO PLCs
Mounting Type
Plug In
Application
RS485 Communication Module
Termination
Plug-In
Maximum Operating Temperature
+55°C
Dimensions
40 x 40 x 18.5mm
Country of Origin
China