Technical Document
Specifications
Brand
RS ProAccuracy
±0.002 mm
Resolution
0.001 mm
Imperial or Metric
Both
Micrometer Type
External
Calibrated
UKAS
Battery Operated
Yes
Metric-Imperial Conversion
Yes
Maximum Measurement
25mm
Minimum Measurement
0mm
Product details
External - Insulated Frame
External micrometer for measurments up to 25mm/ 1in.
Imperial or metric reading
Resolution 0.001mm (0.00005in.)
Resettable origin point
Automatic power-off
Lockable spindle
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.
€ 233.39
€ 233.39 Each (Exc. Vat)
€ 289.40
€ 289.40 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 233.39
€ 233.39 Each (Exc. Vat)
€ 289.40
€ 289.40 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProAccuracy
±0.002 mm
Resolution
0.001 mm
Imperial or Metric
Both
Micrometer Type
External
Calibrated
UKAS
Battery Operated
Yes
Metric-Imperial Conversion
Yes
Maximum Measurement
25mm
Minimum Measurement
0mm
Product details
External - Insulated Frame
External micrometer for measurments up to 25mm/ 1in.
Imperial or metric reading
Resolution 0.001mm (0.00005in.)
Resettable origin point
Automatic power-off
Lockable spindle
Micrometers - Digital
Digital Electronic LCD Display micrometers, for workshop or maintenance use.