RS PRO Fan Filter for 152 x 152mm Fans, Fiber Filter, 118 x 118mm

RS Stock No.: 267-5261Brand: RS PRO
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Mat

Fan Size

152 x 152mm

Dimensions

118 x 118mm

Thickness

15mm

Filter Material

Fiber

Length

118mm

Width

118mm

Country of Origin

China

You may be interested in
RS PRO Fan Filter for 152mm Fans, 120 x 120mm
€ 19.421 Pack of 5 (Exc. Vat)

€ 60.55

€ 12.11 Each (In a Pack of 5) (Exc. Vat)

€ 75.08

€ 15.016 Each (In a Pack of 5) (inc. VAT)

RS PRO Fan Filter for 152 x 152mm Fans, Fiber Filter, 118 x 118mm

€ 60.55

€ 12.11 Each (In a Pack of 5) (Exc. Vat)

€ 75.08

€ 15.016 Each (In a Pack of 5) (inc. VAT)

RS PRO Fan Filter for 152 x 152mm Fans, Fiber Filter, 118 x 118mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Fan Filter for 152mm Fans, 120 x 120mm
€ 19.421 Pack of 5 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Filter Type

Mat

Fan Size

152 x 152mm

Dimensions

118 x 118mm

Thickness

15mm

Filter Material

Fiber

Length

118mm

Width

118mm

Country of Origin

China

You may be interested in
RS PRO Fan Filter for 152mm Fans, 120 x 120mm
€ 19.421 Pack of 5 (Exc. Vat)