RS PRO Fan Filter for 172mm Fans, Aluminium, Stainless Steel Filter, 182 x 4.2mm

RS Stock No.: 737-4112Brand: RS PRO
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

172mm

Dimensions

182 x 4.2mm

Thickness

4.2mm

Frame Finish

Black Anodized

Filter Material

Aluminium, Stainless Steel

Length

182mm

Mounting Hole Diameter

4.3mm

Country of Origin

China

€ 119.00

€ 11.90 Each (In a Pack of 10) (Exc. Vat)

€ 147.56

€ 14.756 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 172mm Fans, Aluminium, Stainless Steel Filter, 182 x 4.2mm

€ 119.00

€ 11.90 Each (In a Pack of 10) (Exc. Vat)

€ 147.56

€ 14.756 Each (In a Pack of 10) (inc. VAT)

RS PRO Fan Filter for 172mm Fans, Aluminium, Stainless Steel Filter, 182 x 4.2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 40€ 11.90€ 119.00
50 - 110€ 11.62€ 116.20
120 - 240€ 11.35€ 113.50
250+€ 11.12€ 111.20

Technical Document

Specifications

Brand

RS Pro

Filter Type

Fan Mounted Filter

Fan Size

172mm

Dimensions

182 x 4.2mm

Thickness

4.2mm

Frame Finish

Black Anodized

Filter Material

Aluminium, Stainless Steel

Length

182mm

Mounting Hole Diameter

4.3mm

Country of Origin

China