Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Female 10A Crimp Contact Maximum Wire Size 0.75mm² for use with Heavy Duty Power Connector

RS Stock No.: 208-4442Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-CDGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDGF

Current Rating

10A

Gender

Female

Maximum Wire Size mm²

0.75mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

€ 94.52

€ 94.52 1 Bag of 30 (Exc. Vat)

€ 117.20

€ 117.20 1 Bag of 30 (inc. VAT)

RS PRO Female 10A Crimp Contact Maximum Wire Size 0.75mm² for use with Heavy Duty Power Connector

€ 94.52

€ 94.52 1 Bag of 30 (Exc. Vat)

€ 117.20

€ 117.20 1 Bag of 30 (inc. VAT)

RS PRO Female 10A Crimp Contact Maximum Wire Size 0.75mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 94.52
10 - 49€ 94.08
50 - 99€ 91.60
100+€ 87.03

Technical Document

Specifications

Brand

RS Pro

Series

RS-CDGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CDGF

Current Rating

10A

Gender

Female

Maximum Wire Size mm²

0.75mm²

Mounting Type

Cable Mount

Termination Method

Crimp

Country of Origin

China