E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Female 16A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector

RS Stock No.: 208-4470Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Series

RS-CEGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CEGF

Current Rating

16A

Maximum Wire Size mm²

1.0mm²

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 135.92

€ 135.92 1 Bag of 30 (Exc. Vat)

€ 168.54

€ 168.54 1 Bag of 30 (inc. VAT)

RS PRO Female 16A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector

€ 135.92

€ 135.92 1 Bag of 30 (Exc. Vat)

€ 168.54

€ 168.54 1 Bag of 30 (inc. VAT)

RS PRO Female 16A Crimp Contact Maximum Wire Size 1.0mm² for use with Heavy Duty Power Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 135.92
10 - 49€ 135.24
50 - 99€ 131.69
100+€ 125.11

Technical Document

Specifications

Brand

RS Pro

Series

RS-CEGF

Accessory Type

Crimp Contact

Contact Plating

Gold

For Use With

Heavy Duty Power Connector

Contact Material

Copper Alloy

Range

RS-CEGF

Current Rating

16A

Maximum Wire Size mm²

1.0mm²

Gender

Female

Termination Method

Crimp

Mounting Type

Cable Mount

Country of Origin

China