Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
3m
Sheath Colour
Blue
Outer Sheath Material
PVC
Country of Origin
China
Product details
XLR Cable Assemblies
These XLR cable assemblies from RS PRO are ideal for use in professional audio, video and stage lighting equipment. They are used to carry and deliver a balanced audio signal to the microphone or other output music gear, so that the final audio sound will have less unwanted noise from outside electrical interference.
These XLR socket to XLR plug cable assemblies have 3 pins as standard and a circular connector. Pin 1 is connected to the shielding of the cable to provide a ground, whereas pins 2 and 3 carry the actual sound itself.
This RS PRO cable has a XLR female connector one end and a XLR male connector on the other end. These cables are available in a variety of different sheath colours and in different lengths to suit all of your requirements.
Features and Benefits
• These XLR cables are available in a variety of different colours
• Different length audio video cable assemblies available for convenience
• Top quality audio sound output cable assemblies
• Connector A female XLR to Connector B male XLR
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 12.14
€ 12.14 Each (Exc. Vat)
€ 15.05
€ 15.05 Each (inc. VAT)
1
€ 12.14
€ 12.14 Each (Exc. Vat)
€ 15.05
€ 15.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 11 | € 12.14 |
12 - 24 | € 11.69 |
25 - 49 | € 11.25 |
50+ | € 10.78 |
Technical Document
Specifications
Brand
RS ProConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
3m
Sheath Colour
Blue
Outer Sheath Material
PVC
Country of Origin
China
Product details
XLR Cable Assemblies
These XLR cable assemblies from RS PRO are ideal for use in professional audio, video and stage lighting equipment. They are used to carry and deliver a balanced audio signal to the microphone or other output music gear, so that the final audio sound will have less unwanted noise from outside electrical interference.
These XLR socket to XLR plug cable assemblies have 3 pins as standard and a circular connector. Pin 1 is connected to the shielding of the cable to provide a ground, whereas pins 2 and 3 carry the actual sound itself.
This RS PRO cable has a XLR female connector one end and a XLR male connector on the other end. These cables are available in a variety of different sheath colours and in different lengths to suit all of your requirements.
Features and Benefits
• These XLR cables are available in a variety of different colours
• Different length audio video cable assemblies available for convenience
• Top quality audio sound output cable assemblies
• Connector A female XLR to Connector B male XLR
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.