E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC

RS Stock No.: 236-9147Brand: RS PRO
brand-logo
View all in Serial Cables

Technical Document

Specifications

Brand

RS Pro

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

2m

Sheath Colour

Grey

Shielding

Aluminium-Mylar Foil

Outer Sheath Material

PVC

Connector B

9 pin D-sub

Country of Origin

Vietnam

Stock information temporarily unavailable.

€ 11.22

€ 11.22 Each (Exc. Vat)

€ 13.91

€ 13.91 Each (inc. VAT)

RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC

€ 11.22

€ 11.22 Each (Exc. Vat)

€ 13.91

€ 13.91 Each (inc. VAT)

RS PRO Female 9 Pin D-sub to Female 9 Pin D-sub Serial Cable, 2m PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.22
5 - 9€ 11.07
10 - 24€ 10.88
25+€ 10.68

Technical Document

Specifications

Brand

RS Pro

Connector 1

9 Pin D-sub

Connector 2

9 Pin D-sub

Connector 1 Gender

Female

Connector 2 Gender

Female

Length

2m

Sheath Colour

Grey

Shielding

Aluminium-Mylar Foil

Outer Sheath Material

PVC

Connector B

9 pin D-sub

Country of Origin

Vietnam