RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 18 AWG

RS Stock No.: 253-7089Brand: RS PRO
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Size

1.6

Wire Size

20 → 18 AWG

Termination Method

Crimp

Series

LX99

Contact Type

Socket

Current Rating

13 A

Length

18.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Country of Origin

China

€ 75.20

€ 7.52 Each (In a Pack of 10) (Exc. Vat)

€ 93.25

€ 9.325 Each (In a Pack of 10) (inc. VAT)

RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 18 AWG

€ 75.20

€ 7.52 Each (In a Pack of 10) (Exc. Vat)

€ 93.25

€ 9.325 Each (In a Pack of 10) (inc. VAT)

RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 18 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Contact Size

1.6

Wire Size

20 → 18 AWG

Termination Method

Crimp

Series

LX99

Contact Type

Socket

Current Rating

13 A

Length

18.2mm

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Country of Origin

China