RS PRO Female Crimp Circular Connector Contact, Contact Size 1.6, Wire Size 20 → 18 AWG

Technical Document
Specifications
Brand
RS ProGender
Female
Contact Size
1.6
Wire Size
20 → 18 AWG
Termination Method
Crimp
Series
LX99
Contact Type
Socket
Current Rating
13 A
Length
18.2mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
Country of Origin
China
€ 8.54
€ 8.54 Each (Exc. Vat)
€ 10.59
€ 10.59 Each (inc. VAT)
1
€ 8.54
€ 8.54 Each (Exc. Vat)
€ 10.59
€ 10.59 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProGender
Female
Contact Size
1.6
Wire Size
20 → 18 AWG
Termination Method
Crimp
Series
LX99
Contact Type
Socket
Current Rating
13 A
Length
18.2mm
Contact Plating
Gold
Contact Material
Copper Alloy
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+100°C
Mounting Type
Cable Mount
Country of Origin
China