RS PRO Female Crimp Circular Connector Contact, Wire Size 24 → 28 AWG

RS Stock No.: 183-1811Brand: RS PRODistrelec Article No.: 30404125
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Wire Size

24 → 28 AWG

Termination Method

Crimp

Series

MDC

For Use With

MDR Series Connector

Current Rating

1A

Length

15.2mm

Contact Plating

Tin

Voltage Rating

50 V ac/dc

Contact Material

Phosphor Bronze

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-40°C

Mounting Type

Chassis Mount

Maximum Operating Temperature

+160°C

Country of Origin

Taiwan, Province Of China

Product details

Panel Socket Shell

Flange mounting
Solder tags for ground connection
Moulded PBT body
Tin plated phosphor bronze crimp and poke home contacts (order separately). Accept 24, 26, 28 awg conductors
Voltage rating 50V ac/dc
Current rating 1A withstand
Voltage 500V for 1 minute
Contact resistance <30mΩ
Panel socket contacts stock no. 183-1811

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

You may be interested in

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Pack of 10) (inc. VAT)

RS PRO Female Crimp Circular Connector Contact, Wire Size 24 → 28 AWG

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Pack of 10) (inc. VAT)

RS PRO Female Crimp Circular Connector Contact, Wire Size 24 → 28 AWG

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 90€ 0.63€ 6.30
100 - 490€ 0.57€ 5.70
500 - 2490€ 0.55€ 5.50
2500+€ 0.50€ 5.00
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Wire Size

24 → 28 AWG

Termination Method

Crimp

Series

MDC

For Use With

MDR Series Connector

Current Rating

1A

Length

15.2mm

Contact Plating

Tin

Voltage Rating

50 V ac/dc

Contact Material

Phosphor Bronze

Maximum Contact Resistance

30mΩ

Minimum Operating Temperature

-40°C

Mounting Type

Chassis Mount

Maximum Operating Temperature

+160°C

Country of Origin

Taiwan, Province Of China

Product details

Panel Socket Shell

Flange mounting
Solder tags for ground connection
Moulded PBT body
Tin plated phosphor bronze crimp and poke home contacts (order separately). Accept 24, 26, 28 awg conductors
Voltage rating 50V ac/dc
Current rating 1A withstand
Voltage 500V for 1 minute
Contact resistance <30mΩ
Panel socket contacts stock no. 183-1811

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

You may be interested in