RS PRO Female DF14 to Female DF14 Crimped Wire, 300mm, 0.14mm², White

RS Stock No.: 180-6050Brand: RS PRO
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

RS Pro

Crimp Terminal 1

DF14

Series

DF14

Crimp Terminal 2

DF14

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.14mm²

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

White

Current Rating

1 A

Wire Style

UL 1571

Country of Origin

Japan

You may be interested in

€ 20.35

€ 4.07 Each (In a Pack of 5) (Exc. Vat)

€ 25.23

€ 5.047 Each (In a Pack of 5) (inc. VAT)

RS PRO Female DF14 to Female DF14 Crimped Wire, 300mm, 0.14mm², White

€ 20.35

€ 4.07 Each (In a Pack of 5) (Exc. Vat)

€ 25.23

€ 5.047 Each (In a Pack of 5) (inc. VAT)

RS PRO Female DF14 to Female DF14 Crimped Wire, 300mm, 0.14mm², White

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 4.07€ 20.35
25 - 45€ 3.71€ 18.55
50 - 95€ 3.39€ 16.95
100+€ 3.13€ 15.65
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Crimp Terminal 1

DF14

Series

DF14

Crimp Terminal 2

DF14

Crimp Terminal 1 Gender

Female

Crimp Terminal 2 Gender

Female

Wire Size

0.14mm²

Cable Length

300mm

Contact Plating

Tin

Sheath Colour

White

Current Rating

1 A

Wire Style

UL 1571

Country of Origin

Japan

You may be interested in