RS PRO Female RJ11 to Male BT Telephone Extension Cable, Grey Sheath, 5m

RS Stock No.: 439-0127Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

BT

Connector 1 Gender

Female

Length

5m

Shield Type

Unshielded Twisted Pair (UTP)

Connector 2 Gender

Male

Terminated/Unterminated

Terminated

Sheath Colour

Grey

Country of Origin

China

You may be interested in

€ 20.88

€ 20.88 Each (Exc. Vat)

€ 25.89

€ 25.89 Each (inc. VAT)

RS PRO Female RJ11 to Male BT Telephone Extension Cable, Grey Sheath, 5m

€ 20.88

€ 20.88 Each (Exc. Vat)

€ 25.89

€ 25.89 Each (inc. VAT)

RS PRO Female RJ11 to Male BT Telephone Extension Cable, Grey Sheath, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 20.88
10 - 24€ 19.13
25 - 49€ 17.44
50+€ 15.90
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

BT

Connector 1 Gender

Female

Length

5m

Shield Type

Unshielded Twisted Pair (UTP)

Connector 2 Gender

Male

Terminated/Unterminated

Terminated

Sheath Colour

Grey

Country of Origin

China

You may be interested in