RS PRO Female RJ11 to Male BT431A Telephone Extension Cable, White Sheath, 3m

RS Stock No.: 495-0404Brand: RS PRO
brand-logo
View all in Telephone Cable

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

BT431A

Connector 1 Gender

Female

Length

3m

Connector 2 Gender

Male

Terminated/Unterminated

Terminated

Sheath Colour

White

Product details

RS Pro Modem Cable

RS modem cables used to connect ADSL modems to a telephone socket. The modem cable consists of either two RJ11 connectors or an RJ11 connector with a BT connector.

€ 12.15

€ 4.05 Each (In a Bag of 3) (Exc. Vat)

€ 15.07

€ 5.022 Each (In a Bag of 3) (inc. VAT)

RS PRO Female RJ11 to Male BT431A Telephone Extension Cable, White Sheath, 3m

€ 12.15

€ 4.05 Each (In a Bag of 3) (Exc. Vat)

€ 15.07

€ 5.022 Each (In a Bag of 3) (inc. VAT)

RS PRO Female RJ11 to Male BT431A Telephone Extension Cable, White Sheath, 3m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Bag
3 - 27€ 4.05€ 12.15
30 - 147€ 3.94€ 11.82
150+€ 3.86€ 11.58

Technical Document

Specifications

Brand

RS Pro

Connector 1

RJ11

Connector 2

BT431A

Connector 1 Gender

Female

Length

3m

Connector 2 Gender

Male

Terminated/Unterminated

Terminated

Sheath Colour

White

Product details

RS Pro Modem Cable

RS modem cables used to connect ADSL modems to a telephone socket. The modem cable consists of either two RJ11 connectors or an RJ11 connector with a BT connector.