E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Female RJ45 Connector, Panel Mount, Cat6 1 Port 8P8C -Way

RS Stock No.: 218-8321Brand: RS PRODistrelec Article No.: 30414229
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8P8C

Series

FT

Distrelec Product Id

30414229

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 10.81

€ 10.81 Each (Exc. Vat)

€ 13.40

€ 13.40 Each (inc. VAT)

RS PRO Female RJ45 Connector, Panel Mount, Cat6 1 Port 8P8C -Way

€ 10.81

€ 10.81 Each (Exc. Vat)

€ 13.40

€ 13.40 Each (inc. VAT)

RS PRO Female RJ45 Connector, Panel Mount, Cat6 1 Port 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 10.81
5 - 9€ 10.18
10+€ 9.74

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8P8C

Series

FT

Distrelec Product Id

30414229

Country of Origin

United Kingdom